
AQ3102-02JTG | |
|---|---|
DigiKey Part Number | 18-AQ3102-02JTGTR-ND - Tape & Reel (TR) 18-AQ3102-02JTGCT-ND - Cut Tape (CT) 18-AQ3102-02JTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3102-02JTG |
Description | TVS DIODE 6VWM 16VC SC703 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 3GHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.20900 | $62.09 |
| 100 | $4.08820 | $408.82 |
| 500 | $3.17626 | $1,588.13 |
| 1,000 | $2.88256 | $2,882.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53452 | $7,603.56 |
| 6,000 | $2.39860 | $14,391.60 |


