
AQ1205-01LTG | |
---|---|
DigiKey Part Number | 18-AQ1205-01LTGTR-ND - Tape & Reel (TR) 18-AQ1205-01LTGCT-ND - Cut Tape (CT) 18-AQ1205-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1205-01LTG |
Description | TVS DIODE 5VWM 10VC SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.21900 | $32.19 |
100 | $2.06180 | $206.18 |
500 | $1.56074 | $780.37 |
1,000 | $1.39899 | $1,398.99 |
2,000 | $1.26277 | $2,525.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.12632 | $5,631.60 |
10,000 | $1.03414 | $10,341.40 |
15,000 | $0.98718 | $14,807.70 |
25,000 | $0.93440 | $23,360.00 |
35,000 | $0.90315 | $31,610.25 |
50,000 | $0.87278 | $43,639.00 |