


AQ05C-01FTG | |
---|---|
DigiKey Part Number | F10385TR-ND - Tape & Reel (TR) F10385CT-ND - Cut Tape (CT) F10385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05C-01FTG |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | AQ05C-01FTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.23300 | $22.33 |
100 | $1.34660 | $134.66 |
500 | $1.29734 | $648.67 |
1,000 | $1.24807 | $1,248.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01816 | $3,054.48 |
6,000 | $0.98532 | $5,911.92 |
9,000 | $0.97730 | $8,795.70 |
15,000 | $0.96561 | $14,484.15 |
21,000 | $0.86216 | $18,105.36 |