DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4070H3BJR-S

DigiKey Part Number
TISP4070H3BJR-STR-ND - Tape & Reel (TR)
TISP4070H3BJR-SCT-ND - Cut Tape (CT)
TISP4070H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4070H3BJR-S
Description
THYRISTOR 58V 300A DO-214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
58V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
70V
Voltage - Off State
58V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Capacitance
140pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$6.88100$68.81
100$4.54890$454.89
500$3.54814$1,774.07
1,000$3.22602$3,226.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64400$7,932.00
6,000$2.44807$14,688.42
9,000$2.34826$21,134.34
15,000$2.27568$34,135.20
Manufacturers Standard Package