
90043-07-BX | |
---|---|
DigiKey Part Number | 18-90043-07-BX-ND |
Manufacturer | |
Manufacturer Product Number | 90043-07-BX |
Description | CVP LOW CURR SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger, Rubber Cap | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $237.58000 | $237.58 |
12 | $209.66917 | $2,516.03 |
36 | $198.37528 | $7,141.51 |
60 | $193.32850 | $11,599.71 |
108 | $187.67741 | $20,269.16 |
252 | $179.81595 | $45,313.62 |