90043-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90043-07

DigiKey Part Number
F9166-ND
Manufacturer
Manufacturer Product Number
90043-07
Description
SWITCH MOM NC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Plunger, Rubber Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$328.21000$328.21
10$283.14800$2,831.48
25$266.93080$6,673.27
50$255.25780$12,762.89
100$244.07300$24,407.30
300$227.29813$68,189.44
Manufacturers Standard Package