5KP78A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 670
Unit Price: $11.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.72630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.15453
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 929
Unit Price: $13.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.72576
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $6.11276
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.60370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.60370
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP78A-HR

DigiKey Part Number
5KP78A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP78A-HR
Description
TVS DIODE 78VWM 126VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
126V Clamp 40.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
40.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$107.08031$85,664.25
Manufacturers Standard Package