5KP64CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,443
Unit Price: $32.72000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: $29.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.09250
Datasheet
103V Clamp 49.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP64CA-B

DigiKey Part Number
5KP64CA-B-ND
Manufacturer
Manufacturer Product Number
5KP64CA-B
Description
TVS DIODE 64VWM 103VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
103V Clamp 49.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP64CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
49.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$13.87130$1,387.13
Manufacturers Standard Package