


5KP64CA-TP | |
|---|---|
DigiKey Part Number | 5KP64CA-TPTR-ND - Tape & Reel (TR) 5KP64CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP64CA-TP |
Description | TVS DIODE 64VWM 103VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $19.35300 | $193.53 |
| 100 | $13.45780 | $1,345.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.93986 | $5,469.93 |
| 1,000 | $10.13103 | $10,131.03 |
| 1,500 | $9.71902 | $14,578.53 |
| 2,500 | $9.25619 | $23,140.47 |
| 3,500 | $8.98225 | $31,437.88 |
| 5,000 | $8.73534 | $43,676.70 |

