15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP150A

DigiKey Part Number
5KP150ALFTR-ND - Tape & Reel (TR)
5KP150ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP150A
Description
TVS DIODE 150VWM 243VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 21A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
21A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.01000$16.01
10$15.03100$150.31
100$13.44940$1,344.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$10.56741$8,453.93
Manufacturers Standard Package