


59050-2-S-00-0 | |
---|---|
DigiKey Part Number | 59050-2-S-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 59050-2-S-00-0 |
Description | SWITCH REED SPST-NO 300MA 265V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 300mA (AC), 400mA (DC) 265 V Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12 ~ 18AT | |
Release Range | - | |
Current - Switching | 300mA (AC), 400mA (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 300 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.900" (22.86mm) | |
Size - Body | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | |
Height Above Board | 0.180" (4.57mm) | |
Operating Temperature | -20°C ~ 105°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.4A (DC) |