
5.0SMDJ64CA-FB | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ64CA-FBTR-ND - Tape & Reel (TR) 18-5.0SMDJ64CA-FBCT-ND - Cut Tape (CT) 18-5.0SMDJ64CA-FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64CA-FB |
Description | LOW CLAMPING TVS 64V 5%BI DO-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91.4V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 91.4V | |
Current - Peak Pulse (10/1000µs) | 48.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $13.78800 | $137.88 |
| 100 | $9.45240 | $945.24 |
| 500 | $7.60176 | $3,800.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.21066 | $18,631.98 |

