New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ64CA-FB

DigiKey Part Number
18-5.0SMDJ64CA-FBTR-ND - Tape & Reel (TR)
18-5.0SMDJ64CA-FBCT-ND - Cut Tape (CT)
18-5.0SMDJ64CA-FBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ64CA-FB
Description
LOW CLAMPING TVS 64V 5%BI DO-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91.4V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
91.4V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.38000$21.38
10$13.78800$137.88
100$9.45240$945.24
500$7.60176$3,800.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.21066$18,631.98
Manufacturers Standard Package