1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ16A

DigiKey Part Number
5.0SMDJ16ATR-ND - Tape & Reel (TR)
5.0SMDJ16ACT-ND - Cut Tape (CT)
5.0SMDJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ16A
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
193A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.84500$68.45
100$6.84170$684.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.83662$17,509.86
6,000$5.65671$33,940.26
Manufacturers Standard Package