5.0SMDJ14A-T7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,506
Unit Price: $8.74000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,489
Unit Price: $10.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $153.16876
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,590
Unit Price: $28.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $2.53860
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,303
Unit Price: $7.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.08450
Datasheet

Similar


Bourns Inc.
In Stock: 11,886
Unit Price: $8.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.20505
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.69019
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.76300
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,557
Unit Price: $16.42000
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ14A-T7

DigiKey Part Number
18-5.0SMDJ14A-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ14A-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ14A-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ14A-T7
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ14A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
216A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$11.35500$113.55
100$8.33240$833.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.27282$3,136.41
1,000$6.26840$6,268.40
1,500$5.59680$8,395.20
Manufacturers Standard Package