
46213150000 | |
---|---|
DigiKey Part Number | F6009TR-ND - Tape & Reel (TR) F6009CT-ND - Cut Tape (CT) F6009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46213150000 |
Description | FUSE BRD MNT 3.15A 350VAC/VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 14.0 | |
Approval Agency | UL, UMF, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0204 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
5 | $20.64200 | $103.21 |
10 | $19.05000 | $190.50 |
50 | $15.80620 | $790.31 |
100 | $14.58030 | $1,458.03 |
250 | $13.09884 | $3,274.71 |
500 | $12.07362 | $6,036.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.60381 | $14,405.71 |