TE5 400 Series Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40014000000

DigiKey Part Number
F11219CT-ND - Cut Tape (CT)
F11219TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40014000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40014000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
133.4
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0124 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.20000$14.20
5$11.74800$58.74
10$10.84300$108.43
50$8.99880$449.94
100$8.30210$830.21
250$7.46112$1,865.28
500$6.87892$3,439.46
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400$5.48298$7,676.17
2,800$5.17351$14,485.83
Manufacturers Standard Package