
40011000000 | |
|---|---|
DigiKey Part Number | F10839CT-ND - Cut Tape (CT) F10839TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40011000000 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40011000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 10.7 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0808 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 5 | $11.74800 | $58.74 |
| 10 | $10.84300 | $108.43 |
| 50 | $8.99880 | $449.94 |
| 100 | $8.30210 | $830.21 |
| 250 | $7.46112 | $1,865.28 |
| 500 | $6.87892 | $3,439.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $5.48298 | $7,676.17 |
| 2,800 | $5.17351 | $14,485.83 |


