3KP16-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $11.74440
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $34.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $18.99605
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 446
Unit Price: $23.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.69978
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.69978
Datasheet
27.3V Clamp 115.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP16-B

DigiKey Part Number
3KP16-B-ND
Manufacturer
Manufacturer Product Number
3KP16-B
Description
TVS DIODE 16VWM 27.3VC P600
Customer Reference
Detailed Description
27.3V Clamp 115.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP16-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
16.88V
Voltage - Clamping (Max) @ Ipp
27.3V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types