5KP16A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 15
Unit Price: $29.19000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $15.69978
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.21710
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 446
Unit Price: $24.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.69978
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,621
Unit Price: $31.49000
Datasheet
26V Clamp 192A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP16A-E3/73

DigiKey Part Number
5KP16A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP16A-E3/73
Description
TVS DIODE 16VWM 26VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26V Clamp 192A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
192A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
16V
Supplier Device Package
Voltage - Breakdown (Min)
17.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP16A-E3/51Vishay General Semiconductor - Diodes Division05KP16A-E3/51-ND$0.00000Direct
5KP16ALittelfuse Inc.155KP16ALFCT-ND$29.19000Direct
5KP16AE3/TR13Microchip Technology05KP16AE3/TR13-ND$15.69978Direct
5KP16A-BLittelfuse Inc.05KP16A-B-ND$12.21710Similar
5KP16A-TPMCC (Micro Commercial Components)4465KP16A-TPCT-ND$24.50000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
600$22.94827$13,768.96