
39616300000 | |
---|---|
DigiKey Part Number | WK4466CT-ND - Cut Tape (CT) WK4466TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39616300000 |
Description | FUSE BOARD MNT 6.3A 125VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39616300000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 144.87 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0087 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
5 | $8.24400 | $41.22 |
10 | $7.61200 | $76.12 |
50 | $6.31600 | $315.80 |
100 | $5.82650 | $582.65 |
250 | $5.23664 | $1,309.16 |
500 | $4.82872 | $2,414.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $4.27746 | $5,988.44 |
2,800 | $3.93964 | $11,030.99 |
4,200 | $3.93307 | $16,518.89 |