TE395, 396, 397 Series Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39611600000

DigiKey Part Number
F5516CT-ND - Cut Tape (CT)
F5516TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39611600000
Description
FUSE BOARD MNT 1.6A 125VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39611600000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.76
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0502 Ohms
In-Stock: 1,400
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.94000$9.94
5$8.24400$41.22
10$7.61200$76.12
50$6.31600$315.80
100$5.82650$582.65
250$5.23664$1,309.16
500$4.82872$2,414.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400$4.27746$5,988.44
2,800$3.93964$11,030.99
4,200$3.93307$16,518.89
Manufacturers Standard Package