TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37418000000

DigiKey Part Number
F5490CT-ND - Cut Tape (CT)
F5490TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37418000000
Description
FUSE BOARD MNT 8A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37418000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
150.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.20000$10.20
5$8.46800$42.34
10$7.81600$78.16
50$6.48440$324.22
100$5.98260$598.26
250$5.37676$1,344.19
500$4.95792$2,478.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.11311$4,113.11
2,000$3.78950$7,579.00
3,000$3.61117$10,833.51
5,000$3.60810$18,040.50
Manufacturers Standard Package