
37415000430 | |
|---|---|
DigiKey Part Number | F4519-ND |
Manufacturer | |
Manufacturer Product Number | 37415000430 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37415000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 59.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0122 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 5 | $8.40400 | $42.02 |
| 10 | $7.75900 | $77.59 |
| 50 | $6.43380 | $321.69 |
| 200 | $5.47600 | $1,095.20 |
| 400 | $5.04990 | $2,019.96 |
| 600 | $4.81542 | $2,889.25 |
| 1,000 | $4.53441 | $4,534.41 |
| 5,000 | $4.01705 | $20,085.25 |


