
37316300000 | |
---|---|
DigiKey Part Number | 18-37316300000CT-ND - Cut Tape (CT) 18-37316300000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37316300000 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37316300000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.1 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01331 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
5 | $10.47200 | $52.36 |
10 | $9.66400 | $96.64 |
50 | $8.01460 | $400.73 |
100 | $7.39480 | $739.48 |
250 | $6.64584 | $1,661.46 |
500 | $6.12790 | $3,063.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.08310 | $5,083.10 |
2,000 | $4.68249 | $9,364.98 |
3,000 | $4.55125 | $13,653.75 |