
0274.500V | |
---|---|
DigiKey Part Number | 0274.500V-ND |
Manufacturer | |
Manufacturer Product Number | 0274.500V |
Description | FUSE BOARD MNT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0274.500V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0716 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.167 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.24000 | $170.24 |
5 | $141.26200 | $706.31 |
10 | $130.32900 | $1,303.29 |
50 | $107.99240 | $5,399.62 |
100 | $99.53150 | $9,953.15 |
250 | $89.28396 | $22,320.99 |
500 | $89.25332 | $44,626.66 |