TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37301000000

DigiKey Part Number
18-37301000000CT-ND - Cut Tape (CT)
18-37301000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37301000000
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37301000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0013
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
8.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.48000$12.48
5$10.37800$51.89
10$9.57800$95.78
50$7.94320$397.16
100$7.32880$732.88
250$6.58652$1,646.63
500$6.07318$3,036.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$5.03771$5,037.71
2,000$4.64068$9,281.36
3,000$4.51062$13,531.86
Manufacturers Standard Package