TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37213150001

DigiKey Part Number
WK4224CT-ND - Cut Tape (CT)
WK4224TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37213150001
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37213150001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
77.3955
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0173 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.38000$9.38
5$7.80400$39.02
10$7.20300$72.03
50$5.97800$298.90
100$5.51540$551.54
250$4.95732$1,239.33
500$4.57156$2,285.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.79273$3,792.73
2,000$3.49449$6,988.98
3,000$3.33017$9,990.51
5,000$3.29692$16,484.60
Manufacturers Standard Package