
0215001.MXEP | |
---|---|
DigiKey Part Number | F3476-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.MXEP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.52 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.1515 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
5 | $18.53800 | $92.69 |
10 | $17.10600 | $171.06 |
50 | $14.19040 | $709.52 |
100 | $13.08970 | $1,308.97 |
250 | $11.75956 | $2,939.89 |
500 | $10.83908 | $5,419.54 |
1,000 | $9.98583 | $9,985.83 |
5,000 | $9.57484 | $47,874.20 |