37204000431 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 872
Unit Price: $10.28000
Datasheet

Direct


SCHURTER Inc.
In Stock: 99
Unit Price: $9.87000
Datasheet

Direct


SCHURTER Inc.
In Stock: 7,192
Unit Price: $10.77000
Datasheet
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37204000431

DigiKey Part Number
WK6312-ND
Manufacturer
Manufacturer Product Number
37204000431
Description
FUSE BRD MNT 400MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37204000431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.408
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.205 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.93000$10.93
5$9.04400$45.22
10$8.34500$83.45
50$6.92580$346.29
200$5.89400$1,178.80
400$5.43523$2,174.09
600$5.18283$3,109.70
1,000$4.88020$4,880.20
5,000$4.35226$21,761.30
Manufacturers Standard Package