
0034.6811 | |
|---|---|
DigiKey Part Number | 486-0034.6811TR-ND - Tape & Reel (TR) 486-0034.6811CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6811 |
Description | FUSE BRD MNT 400MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 400 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 1.1 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 5 | $8.51800 | $42.59 |
| 10 | $7.86000 | $78.60 |
| 50 | $6.51960 | $325.98 |
| 100 | $6.01570 | $601.57 |
| 250 | $5.40712 | $1,351.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.75421 | $3,565.66 |
| 1,500 | $4.46937 | $6,704.05 |


