
36911600000 | |
|---|---|
DigiKey Part Number | F5460CT-ND - Cut Tape (CT) F5460TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 36911600000 |
Description | FUSE BOARD MNT 1.6A 300VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 36911600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.5 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 5 | $4.78000 | $23.90 |
| 10 | $4.40600 | $44.06 |
| 50 | $3.65500 | $182.75 |
| 100 | $3.37190 | $337.19 |
| 250 | $3.03136 | $757.84 |
| 500 | $2.79608 | $1,398.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.23030 | $3,122.42 |
| 2,800 | $2.05504 | $5,754.11 |
| 4,200 | $1.95849 | $8,225.66 |
| 7,000 | $1.92133 | $13,449.31 |




