5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA84CA-B

DigiKey Part Number
30KPA84CA-B-ND
Manufacturer
Manufacturer Product Number
30KPA84CA-B
Description
TVS DIODE 84VWM 139.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
139.2V Clamp 217.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA84CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
84V
Voltage - Breakdown (Min)
93.8V
Voltage - Clamping (Max) @ Ipp
139.2V
Current - Peak Pulse (10/1000µs)
217.7A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.01000$151.01
10$130.64200$1,306.42
100$104.58540$10,458.54
Manufacturers Standard Package