
30KPA43A-B | |
|---|---|
DigiKey Part Number | 30KPA43A-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA43A-B |
Description | TVS DIODE 43VWM 73VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73V Clamp 415.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA43A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 48V | |
Voltage - Clamping (Max) @ Ipp | 73V | |
Current - Peak Pulse (10/1000µs) | 415.1A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.64000 | $150.64 |
| 10 | $108.03500 | $1,080.35 |
| 100 | $106.63490 | $10,663.49 |


