
30KPA216A | |
---|---|
DigiKey Part Number | 30KPA216ATR-ND - Tape & Reel (TR) 30KPA216ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA216A |
Description | TVS DIODE 216VWM 348.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348.6V Clamp 86.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA216A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 216V | |
Voltage - Breakdown (Min) | 241.3V | |
Voltage - Clamping (Max) @ Ipp | 348.6V | |
Current - Peak Pulse (10/1000µs) | 86.9A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.64000 | $158.64 |
10 | $114.10500 | $1,141.05 |
100 | $101.67550 | $10,167.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $101.67546 | $81,340.37 |