
3.0SMCJ13A | |
|---|---|
DigiKey Part Number  | 18-3.0SMCJ13ATR-ND - Tape & Reel (TR) 18-3.0SMCJ13ACT-ND - Cut Tape (CT) 18-3.0SMCJ13ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3.0SMCJ13A  | 
Description  | TVS DIODE 13VWM 21.5VC DO214AB  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3.0SMCJ13A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 139.5A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.36000 | $10.36 | 
| 10 | $6.55100 | $65.51 | 
| 100 | $4.34280 | $434.28 | 
| 500 | $3.39670 | $1,698.35 | 
| 1,000 | $3.09207 | $3,092.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.70522 | $8,115.66 | 
| 6,000 | $2.65151 | $15,909.06 | 

