



250S130-RCDR | |
|---|---|
DigiKey Part Number | F3523TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 250S130-RCDR |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 1.1 s | |
Resistance - Initial (Ri) (Min) | 7 Ohms | |
Resistance - Post Trip (R1) (Max) | 17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.370" L x 0.291" W (9.40mm x 7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |

