
2410SFV2.00FM/125-2 | |
---|---|
DigiKey Part Number | 2410SFV2.00FM/125-2TR-ND - Tape & Reel (TR) 2410SFV2.00FM/125-2CT-ND - Cut Tape (CT) 2410SFV2.00FM/125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2410SFV2.00FM/125-2 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2410 |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2410SFV2.00FM/125-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.75 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.042 Ohms |