Parametric Equivalent

0422002.MR | |
|---|---|
DigiKey Part Number | 18-0422002.MRTR-ND - Tape & Reel (TR) 18-0422002.MRCT-ND - Cut Tape (CT) 18-0422002.MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422002.MR |
Description | FUSE BRD MT 2A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.85 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0453 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 5 | $10.50800 | $52.54 |
| 10 | $9.69300 | $96.93 |
| 50 | $8.04060 | $402.03 |
| 100 | $7.41740 | $741.74 |
| 250 | $6.66632 | $1,666.58 |
| 500 | $6.14688 | $3,073.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.85619 | $4,856.19 |
| 2,000 | $4.47361 | $8,947.22 |
| 3,000 | $4.32862 | $12,985.86 |


