
23114000029 | |
---|---|
DigiKey Part Number | F4410-ND |
Manufacturer | |
Manufacturer Product Number | 23114000029 |
Description | FUSE CERAMIC 4A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1.6 | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.27000 | $77.27 |
5 | $64.11200 | $320.56 |
10 | $59.15200 | $591.52 |
50 | $49.04440 | $2,452.22 |
100 | $45.22130 | $4,522.13 |
300 | $39.72590 | $11,917.77 |
500 | $37.46056 | $18,730.28 |