20KPA256C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $104.36613
Datasheet
5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA256C

DigiKey Part Number
20KPA256C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA256C
Description
TVS DIODE 256VWM 432.6VC P600
Customer Reference
Detailed Description
432.6V Clamp 49A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
270.27V
Voltage - Clamping (Max) @ Ipp
432.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable