2016L, 2016 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2016L, 2016 Concave Pkg
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L100PR

DigiKey Part Number
2016L100PRTR-ND - Tape & Reel (TR)
2016L100PRCT-ND - Cut Tape (CT)
2016L100PRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L100PR
Description
PTC RESET FUSE 15V 1.1A 2016
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
5$4.99400$24.97
10$4.61000$46.10
50$3.82800$191.40
100$3.53180$353.18
250$3.17464$793.66
500$2.92792$1,463.96
1,000$2.69965$2,699.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.23923$4,478.46
4,000$2.06265$8,250.60
6,000$2.02127$12,127.62
Manufacturers Standard Package