142.5395.6152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.5395.6152

DigiKey Part Number
F11447-ND
Manufacturer
Manufacturer Product Number
142.5395.6152
Description
FUSE AUTO 150A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
142.5395.6152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
58 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
113400.0
Approval Agency
cURus
Operating Temperature
-
Color
Orange
Size / Dimension
1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm)
DC Cold Resistance
0.00042 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Factory Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$154.56000$154.56
5$128.23600$641.18
10$118.31200$1,183.12
50$98.04440$4,902.22
200$83.25070$16,650.14
400$80.31148$32,124.59
Manufacturers Standard Package