
1KSMB22A | |
---|---|
DigiKey Part Number | 18-1KSMB22ATR-ND - Tape & Reel (TR) 18-1KSMB22ACT-ND - Cut Tape (CT) 18-1KSMB22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB22A |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 32.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB22A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 32.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.77100 | $47.71 |
100 | $3.10210 | $310.21 |
500 | $2.38382 | $1,191.91 |
1,000 | $2.15227 | $2,152.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67231 | $5,016.93 |
6,000 | $1.53895 | $9,233.70 |
9,000 | $1.49338 | $13,440.42 |