
| 1KSMB13A-E | |
|---|---|
| DigiKey Part Number | 18-1KSMB13A-ETR-ND - Tape & Reel (TR) 18-1KSMB13A-ECT-ND - Cut Tape (CT) 18-1KSMB13A-EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1KSMB13A-E | 
| Description | TVS DIODE 1K SMB SUF MT T&R | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 11.1V | |
| Voltage - Breakdown (Min) | 12.4V | |
| Voltage - Clamping (Max) @ Ipp | 18.2V | |
| Current - Peak Pulse (10/1000µs) | 54.9A | |
| Power - Peak Pulse | 1000W (1kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.59000 | $7.59 | 
| 10 | $4.74000 | $47.40 | 
| 100 | $3.08230 | $308.23 | 
| 500 | $2.36858 | $1,184.29 | 
| 1,000 | $2.13851 | $2,138.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.66161 | $4,984.83 | 
| 6,000 | $1.52911 | $9,174.66 | 
| 9,000 | $1.48383 | $13,354.47 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China