Similar
Similar
Similar
Similar
Similar
Similar
Similar

1KSMB120CA | |
|---|---|
DigiKey Part Number | 1KSMB120CATR-ND - Tape & Reel (TR) 1KSMB120CACT-ND - Cut Tape (CT) 1KSMB120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB120CA |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB120CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10BJ100CA | Eaton - Electronics Division | 0 | 283-10BJ100CATR-ND | $1.79116 | Similar |
| P6SMB120CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,649 | P6SMB120CA-E3/52GICT-ND | $5.26000 | Similar |
| P6SMB120CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB120CA-E3/5B-ND | $1.09950 | Similar |
| P6SMB120CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB120CAHE3/52-ND | $0.00000 | Similar |
| P6SMB120CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB120CAHE3/5B-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.94100 | $49.41 |
| 100 | $3.23520 | $323.52 |
| 500 | $2.50016 | $1,250.08 |
| 1,000 | $2.26330 | $2,263.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22836 | $6,685.08 |




