TVP06B121CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 36,649
Unit Price: $2.38000
Datasheet

Upgrade


Bourns Inc.
In Stock: 14,396
Unit Price: $1.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,971
Unit Price: $3.45000
Datasheet
165V Clamp 3.64A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B121CA-G

DigiKey Part Number
TVP06B121CA-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B121CA-G
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
165V Clamp 3.64A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B121CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.64A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56899$4,706.97
6,000$1.43957$8,637.42
9,000$1.37363$12,362.67
15,000$1.29953$19,492.95
21,000$1.25567$26,369.07
30,000$1.21730$36,519.00
Manufacturers Standard Package