1812L270SLPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 6,097
Unit Price: $14.49000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,860
Unit Price: $10.21000
Datasheet
1812L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812L Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L270SLPR

DigiKey Part Number
F5792TR-ND - Tape & Reel (TR)
F5792CT-ND - Cut Tape (CT)
F5792DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L270SLPR
Description
PTC RESET FUSE 6V 2.7A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.7 A
Current - Trip (It)
6.2 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
22 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes