



1812L260SLPR | |
---|---|
DigiKey Part Number | F5791TR-ND - Tape & Reel (TR) F5791CT-ND - Cut Tape (CT) F5791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L260SLPR |
Description | PTC RESET FUSE 6V 2.6A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 24 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.01624 | $12,032.48 |
4,000 | $5.99907 | $23,996.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
5 | $12.11800 | $60.59 |
10 | $11.17900 | $111.79 |
50 | $9.27420 | $463.71 |
100 | $8.55630 | $855.63 |
250 | $7.68836 | $1,922.09 |
500 | $7.08824 | $3,544.12 |
1,000 | $6.53209 | $6,532.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
5 | $12.05200 | $60.26 |
10 | $11.14600 | $111.46 |
50 | $9.28560 | $464.28 |
100 | $8.58100 | $858.10 |
250 | $7.72656 | $1,931.64 |
500 | $7.13434 | $3,567.17 |
1,000 | $6.58453 | $6,584.53 |