



1812L270SLPR | |
---|---|
DigiKey Part Number | F5792TR-ND - Tape & Reel (TR) F5792CT-ND - Cut Tape (CT) F5792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L270SLPR |
Description | PTC RESET FUSE 6V 2.7A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.7 A | |
Current - Trip (It) | 6.2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |